Cart

L6398DTR

ST L6398DTR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6398DTR
Rutronik No.: ICIFP45576
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.18 $
2,950.00 $

Prices

2,500 1.18 $
5,000 1.0091 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

SmartDRIVE HV Half Bridge driver

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
120000 mOhm
V(op,min)
-11 V
V(op,max)
580 V
Leadfree Defin.
10
Packaging
REEL
Technology
OFF-Line
OL Detection
N Y/N/NA/NAN
V(in,min)
-0,3 V
V(in,max)
21 V
V(op,abs,max)
600 V
t(off)
0.035 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
125 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
MOT Driver
t(on)
0.075 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?