Cart

L6398DTR

ST L6398DTR

image shown is a representation only

ST

HaBrDriver 600V SO-8
Supplier: STMicroelectronics
Matchcode: L6398DTR $
Rutronik No.: ICGDRV1130
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 1.0607 $

HaBrDriver 600V SO-8 Description

The L6398 is a high voltage device manufactured with the BCD™ “offline” technology. It is a single- chip half bridge gate driver for the N-channel power MOSFET or IGBT.

The high-side (floating) section is designed to stand a voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible down to 3.3 V for the easy interfacing microcontroller/DSP.

Key Features

High voltage rail up to 600 V              

  • dV/dt immunity ± 50 V/ns in full temperature range
  • Driver current capability:
    • 290 mA source
    • 430 mA sink
  • Switching times 75/35 ns rise/fall with 1 nF load
  • 3.3 V, 5 V TTL/CMOS input comparators with hysteresis
  • Integrated bootstrap diode
  • Fixed 320 ns deadtime
  • Interlocking function
  • Compact and simplified layout
  • Bill of material reduction
  • Flexible, easy and fast design


Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
SMD
Diagnostics
No
T(j,max)
150 °C
t(on)
0.125 µS
t(off)
0.125 µS
Technology
CMOS
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?