Cart

L6398D

ST L6398D

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6398D
Rutronik No.: ICIFP45360
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
2,220.00 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

SmartDRIVE HV Half Bridge driver

Parameter

Application
MOT Driver
Channels
1
V(op,min)
-11 V
V(op,max)
580 V
V(op,abs,max)
600 V
R(on,typ)/Ch
120000 mOhm
Mounting
125
T(j,min)
-0,3 °C
T(j,max)
21 °C
I(lim,max)/Ch
0.075 A
V(in,min)
0.035 V
V(in,max)
OFF-Line V
t(on)
N µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?