Cart

L6393DTR

ST L6393DTR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6393DTR
Rutronik No.: ICIFP44520
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
Soon available
1.35 $
3,375.00 $

Prices

2,500 1.35 $
5,000 1.16 $

HaBr MOSvIGBTDr 600V SO-14 SMD Description

SmartDRIVE HV Half Bridge driver with Comparator

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.125 µS
t(off)
0.125 µS
Technology
CMOS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?