Cart

L6392DTR

ST L6392DTR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6392DTR
Rutronik No.: ICGDRV1070
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
On request
2.50 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 600V SO-14 SMD Description

SmartDRIVE HV Half Bridge driver with OP-AMP

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.29 A
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
0.43 A
t(on)
0.125 µS
t(off)
0.125 µS
Technology
BCD
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?