Cart

L6391DTR

ST L6391DTR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6391DTR
Rutronik No.: ICGDRV1210
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: INDIVIDUAL
On request
0.9223 $
2,305.75 $

Parameter

Application
DRV
Channels
1
V(op,max)
600 V
I(lim,min)/Ch
0.29 A
Mounting
SMD
Diagnostics
YES
T(j,min)
-40 °C
T(j,max)
125 °C
I(lim,max)/Ch
0.43 A
t(on)
0.125 µS
t(off)
0.125 µS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?