Cart

L6390D

ST L6390D

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6390D
Rutronik No.: ICGDRV1068
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
In Stock
2.62 $
2.62 $

HaBr MOSvIGBTDr 600V SO-16 SMD Description

SmartDRIVE HV Half Bridge driver with OP-AMP, smartSD, Comparator

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.29 A
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
0.43 A
Technology
BCD
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?