Cart

L6388ED013TR

ST L6388ED013TR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6388ED013TR
Rutronik No.: ICGDRV1080
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
In Stock
2.13 $
2.13 $

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.225 µS
t(off)
0.160 µS
Technology
BCD
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?