Cart

L6388E

ST L6388E

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6388E
Rutronik No.: ICGDRV1066
Unit Pack: 1
MOQ: 1
package: DIP-8
Packaging: INDIVIDUAL
On request
2.16 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 600V DIP-8 THT Description

HV high and low side driver with embedded bootstrap diode

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
THT
T(j,max)
150 °C
t(on)
0.11 µS
t(off)
0.11 µS
Technology
BCD
Automotive
NO
Package
DIP-8
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?