Cart

L6387ED013TR

ST L6387ED013TR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6387ED013TR
Rutronik No.: ICIFP44464
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.18 $
2,950.00 $

Prices

2,500 1.18 $
5,000 1.0102 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

HV high and low side driver with embedded bootstrap diode

Parameter

V(op,min)
18 V
V(op,max)
600 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?