Cart

L6387E

ST L6387E

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6387E
Rutronik No.: ICIFP46088
Unit Pack: 1
MOQ: 1
package: DIP8
Packaging: INDIVIDUAL
On request
2.68 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 600V DIP-8 THT Description

HV high and low side driver with embedded bootstrap diode

Parameter

Automotive
NO
Mounting
THT
Package
DIP8
V(op,min)
18 V
V(op,max)
600 V
Leadfree Defin.
4
Packaging
INDIVIDUAL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-50 °C
T(j,max)
150 °C
OL Detec.ad ON
n Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?