Cart

L6386ADTR

ST L6386ADTR

image shown is a representation only

ST

HSS/LSS DRV 17V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6386ADTR
Rutronik No.: ICGDRV1086
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
On request
2.36 $
0 $
Article with this quantity is not orderable.

HSS/LSS DRV 17V SO-14 SMD Description

HV High and low side driver with embedded comparator and bootstrap diode

Parameter

Application
Homeappl.
Channels
2
T(j,min)
-40 °C
T(j,max)
125 °C
t(on)
0.11 µS
t(off)
011 µS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?