Cart

L6385ED

ST L6385ED

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6385ED
Rutronik No.: ICIFP44459
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
In Stock
1.12 $
112.00 $

Prices

100 1.12 $
200 1.0507 $
300 1.0334 $
500 1.0162 $
800 0.9559 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

HV high and low side driver with embedded bootstrap diode

Parameter

V(op,min)
18 V
V(op,max)
600 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?