Cart

L6385E

ST L6385E

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6385E
Rutronik No.: ICGDRV1064
Unit Pack: 1
MOQ: 1
package: DIP-8
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/19/2019
1.95 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 600V DIP-8 THT Description

HV high and low side driver with embedded bootstrap diode

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.4 A
Mounting
THT
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
t(on)
0.11 µS
t(off)
0.105 µS
Technology
BCD
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?