Cart

L6384ED

ST L6384ED

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6384ED
Rutronik No.: ICIFP44456
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request
0.856 $
1,712.00 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

HV high and low side driver with embedded bootstrap diode

The L6384E is a high voltage gate driver, manufactured with the BCD™ “offline” technology, and able to drive a half-bridge of power MOSFET or IGBT devices. The high-side (floating) section is able to work with voltage rail up to 600 V. Both device outputs can sink and source 650 mA and 400 mA respectively and cannot be simultaneously driven high thanks to single input configuration. Further prevention from outputs cross conduction is guaranteed by the deadtime function, tunable by the user through an external resistor connected to the DT/SD pin.

The L6384E device has one input pin, one enable pin (DT/SD) and two output pins, and guarantees matched delays between low-side and high-side sections, thus simplifying device's high frequency operation. The logic inputs are CMOS/TTL compatible to ease the interfacing with controlling devices. The bootstrap diode is integrated inside the device, allowing a more compact and reliable solution.
The L6384E features the UVLO protection and a voltage clamp on the VCCsupply voltage. The voltage clamp is typically around 15.6 V and is useful in order to ensure a correct device functioning in cases where VCCsupply voltage is ramped up too slowly or is subject to voltage drops.
The device is available in a DIP-8 tube and SO-8 tube and tape and reel packaging options.


Key Features

  • High voltage rail up to 600 V
  • dV/dt immunity ± 50 V/nsec in full temperature range
  • Driver current capability
    • 400 mA source
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
  • Shutdown input
  • Deadtime setting
  • Undervoltage lockout
  • Integrated bootstrap diode
  • Clamping on VCC
  • Available in DIP-8/SO-8 packages


Parameter

V(op,min)
14.6 V
V(op,max)
600 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?