Cart

L6375STR

ST L6375STR

image shown is a representation only

ST

HSS 400mOhm 35V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6375STR
Rutronik No.: ICIFP45337
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
2.52 $
6,300.00 $

HSS 400mOhm 35V SO-8 SMD Description

0.5A Industrial Intelligent Power Switch

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
400 mOhm
V(op,min)
8 V
V(op,max)
35 V
I(lim,min)/Ch
0.75 A
I(lim,max)/Ch
1.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(in,min)
2 V
V(op,abs,max)
50 V
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
M.PowerBCD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?