Cart

L6362ATR

ST L6362ATR

image shown is a representation only

ST

I/0 LINK TRANSCEIVER VFDFPN SMD
Supplier: STMicroelectronics
Matchcode: L6362ATR
Rutronik No.: ASSP1838
Unit Pack: 3000
MOQ: 3000
package: DFN12
Packaging: REEL
On request
2.86 $
8,580.00 $

Parameter

Type
I/O-Link
Vcc(min)
7 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
10 mm²
Automotive
NO
Package
DFN12
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?