Cart

L6362A

ST L6362A

image shown is a representation only

ST

I/0 LINK TRANSCEIVER DFN12 SMD
Supplier: STMicroelectronics
Matchcode: L6362A
Rutronik No.: ASSP1770
Unit Pack: 3000
MOQ: 2940
package: DFN12
Packaging: REEL
On request
On request
On request

Parameter

Type
I/O-Link
Vcc(min)
7 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
10 mm²
Automotive
NO
Package
DFN12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?