Cart

L6235PD013TR

ST

3xHaBr 2.8A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6235PD013TR
Rutronik No.: ICMOT5222
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: REEL
In Stock
10.96 $
10.96 $

Parameter

Type
3xHaBr
I(out)
2.8 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
PowerSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?