Cart

L6235PD013TR

ST

3xHaBr 2.8A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6235PD013TR
Rutronik No.: ICMOT4602
Unit Pack: 600
MOQ: 600
package: PowerSO-36
Packaging: REEL
Best Choice
In Stock
5.29 $
3,174.00 $

Prices

600 5.29 $
1,200 4.51 $

3xHaBr 2.8A 52V PowerSO-36 SMD Description

PowerSPIN: Three Phase Brushless DC Motor Driver

Parameter

Type
3xHaBr
I(out)
2.8 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
PowerSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?