Cart

L6235N

ST

3xHaBr 2.8A 52V PowerDIP24 THT
Supplier: STMicroelectronics
Matchcode: L6235N
Rutronik No.: ICMOT5211
Unit Pack: 1
MOQ: 1
package: PowerDIP24
Packaging: INDIVIDUAL
On request
9.68 $
0 $
Article with this quantity is not orderable.

3xHaBr 2.8A 52V PowerDIP24 THT Description

PowerSPIN: Three Phase Brushless DC Motor Driver

Parameter

Type
3xHaBr
I(out)
2.8 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
PowerDIP24
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?