Cart

L6235D013TR

ST L6235D013TR

image shown is a representation only

ST

3xHaBr 2.8A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6235D013TR
Rutronik No.: ICMOT5221
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: REEL
On request
9.88 $
0 $
Article with this quantity is not orderable.

3xHaBr 2.8A 52V SO-24 SMD Description

PowerSPIN: Three Phase Brushless DC Motor Driver

Parameter

Type
3xHaBr
I(out)
2.8 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
SO-24
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
400 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?