Cart

L6234PD013TR

ST L6234PD013TR

image shown is a representation only

ST

3xHaBr 4A 52V PowerSO20 SMD
Supplier: STMicroelectronics
Matchcode: L6234PD013TR
Rutronik No.: ICMOT5220
Unit Pack: 1
MOQ: 1
package: PowerSO-20
Packaging: REEL
On request
9.30 $
0 $
Article with this quantity is not orderable.

Parameter

Type
3xHaBr
I(out)
4 A
U(max)
60 V
Automotive
NO
Package
PowerSO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?