Cart

L6234

ST L6234

image shown is a representation only

ST

3xHaBr 2.8A 52V DIP-20 THT
Supplier: STMicroelectronics
Matchcode: L6234
Rutronik No.: ICMOT4466
Unit Pack: 20
MOQ: 1000
package: DIP-20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/10/2017
4.38 $
4,380.00 $
Article with this quantity is not orderable.

3xHaBr 2.8A 52V DIP-20 THT Description

PowerSPIN: Three Phase Motor Driver

Parameter

Type
3xHaBr
I(out)
4 A
U(max)
42 V
Automotive
NO
Package
DIP-20
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?