Cart

L6230QTR

ST

3xHaBr 1,4A 52V VFQFPN32 SMD
Supplier: STMicroelectronics
Matchcode: L6230QTR
Rutronik No.: ICMOT5129
Unit Pack: 3000
MOQ: 3000
package: VFQFPN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.54 $
7,620.00 $

3xHaBr 1,4A 52V VFQFPN32 SMD Description

PowerSPIN: DMOS driver for three-phase brushless DC motor

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
VFQFPN32
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?