Cart

L6230PD

ST

3xHaBr 1,4A 52V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: L6230PD
Rutronik No.: ICMOT5078
Unit Pack: 31
MOQ: 310
package: PowerSO36
Packaging: TUBE
On request
3.66 $
1,134.60 $

3xHaBr 1,4A 52V PowerSO36 SMD Description

PowerSPIN: DMOS driver for three-phase brushless DC motor

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
PowerSO36
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?