Cart

L6229QTR

ST

3xHaBr 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6229QTR
Rutronik No.: ICMOT5216
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
In Stock
4.78 $
4.78 $

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
QFN5x5
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?