Cart

L6229QTR

ST

3xHaBr 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6229QTR
Rutronik No.: ICMOT4838
Unit Pack: 3000
MOQ: 3000
package: QFN5x5
Packaging: REEL
Best Choice
In Stock
3.60 $
10,800.00 $

3xHaBr 1.4A 52V QFN5x5 SMD Description

PowerSPIN: DMOS driver for three-phase brushless DC motor

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
QFN5x5
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?