- Home
- Semiconductors
- Motor IC
- STMicroelectronics Motor IC

3xHaBr 1.4A 52V QFN5x5 SMD
Supplier:
STMicroelectronics
Matchcode:
L6229Q
Rutronik No.:
ICMOT4837
Unit Pack: 490
MOQ: 2940
package: QFN5x5
Packaging: TUBE
PowerSPIN: DMOS driver for three-phase brushless DC motor
- Type
-
3xHaBr
- I(out)
-
1.4 A
- U(min)
-
12 V
- U(max)
-
52 V
- Automotive
-
NO
- Package
-
QFN5x5
- T(max)
-
125 °C
- Mounting
-
SMD
- T(min)
-
-25 °C
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
3xHaBr 1.4A 52V QFN5x5 SMD
package:
QFN5x5
Packaging:
REEL
3xHaBr 1.4A 52V PowerSO-36...
package:
PowerSO-36
Packaging:
REEL
3xHaBr 2.8A 52V PowerSO-36...
package:
PowerSO-36
Packaging:
TUBE
3xHaBr 1,4A 52V PowerSO36 SMD
package:
PowerSO36
Packaging:
TUBE
3xHaBr 2.8A 52V PowerSO-36...
package:
PowerSO-36
Packaging:
REEL
Best Choice
3xHaBr 4A 52V PowerSO20 SMD
package:
PowerSO-20
Packaging:
TUBE
3xHaBr 4A 52V PowerSO20 SMD
package:
PowerSO-20
Packaging:
REEL
3xHaBr 0.7A 20V HSSOP31 SMD
package:
HSSOP31
Packaging:
REEL
3xHaBr 0,6A 40V SO-14 SMD
package:
PG-DSO-14
Packaging:
REEL
3xHaBr 0,6A 40V SO-14 SMD
package:
PG-DSO-14
Packaging:
REEL
Previous
Next