Cart

L6229PDTR

ST

3xHaBr 1.4A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6229PDTR
Rutronik No.: ICMOT5214
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: REEL
In Stock
6.13 $
6.13 $

3xHaBr 1.4A 52V PowerSO-36 SMD Description

PowerSPIN: DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
PowerSO-36
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?