Cart

L6229N

ST L6229N

image shown is a representation only

ST

3xHaBr 1.4A 52V DIP-24 SMD
Supplier: STMicroelectronics
Matchcode: L6229N
Rutronik No.: ICMOT5212
Unit Pack: 1
MOQ: 1
package: DIP-24
Packaging: INDIVIDUAL
On request
9.04 $
0 $
Article with this quantity is not orderable.

3xHaBr 1.4A 52V DIP-24 SMD Description

PowerSPIN: DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR

Parameter

Type
3xHaBr
I(out)
1.4 A
U(min)
12 V
U(max)
52 V
Automotive
NO
Package
DIP-24
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?