Cart

L6228N

ST L6228N

image shown is a representation only

ST

StepMotDr 1.4A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6228N
Rutronik No.: ICMOT5206
Unit Pack: 1
MOQ: 1
package: DIP-24
Packaging: INDIVIDUAL
On request
8.64 $
0 $
Article with this quantity is not orderable.

StepMotDr 1.4A 52V DIP-24 THT Description

PowerSPIN: DMos Dual Full Bridge Driver With PWM Current Controller and Decay select

Parameter

Type
StepMotDr
Automotive
NO
Package
DIP-24
T(min)
-25 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?