Cart

L6228DTR

ST L6228DTR

image shown is a representation only

ST

StepMotDr 1.4A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6228DTR
Rutronik No.: ICMOT5204
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: REEL
In Stock
8.23 $
8.23 $

Parameter

Type
StepMotDr
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?