Cart

L6227N

ST L6227N

image shown is a representation only

ST

2xH-Br 1.4A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6227N
Rutronik No.: ICMOT5201
Unit Pack: 1
MOQ: 1
package: DIP-24
Packaging: INDIVIDUAL
On request
7.90 $
0 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V DIP-24 THT Description

PowerSPIN: DMos Dual Full Bridge Driver With PWM Current Controller

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
DIP-24
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?