Cart

L6226QTR

ST

2xH-Br 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6226QTR
Rutronik No.: ICMOT5233
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
In Stock
4.39 $
4.39 $

2xH-Br 1.4A 52V QFN5x5 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
QFN5x5
T(max)
150 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?