- Home
- Semiconductors
- Motor IC
- STMicroelectronics Motor IC
image shown is a representation only

2xH-Br 1.4A 52V QFN5x5 SMD
Supplier:
STMicroelectronics
Matchcode:
L6226QTR
Rutronik No.:
ICMOT4695
Unit Pack: 3000
MOQ: 3000
package: QFN32
Packaging: REEL
- Type
-
2xH-Br
- I(out)
-
1.4 A
- U(min)
-
8 V
- U(max)
-
5 V
- Automotive
-
NO
- Package
-
QFN32
- T(max)
-
125 °C
- Mounting
-
SMD
- T(min)
-
-25 °C
- Leadfree Defin.
-
10
- Ports
-
2
- U(B)
-
52 V
- R(DS)(on)
-
730 mOhm
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2xH-Br 1.4A 52V SO-20 SMD
package:
SO-24
Packaging:
REEL
2xH-Br 1.4A 52V PowerSO-36...
package:
PowerSO-36
Packaging:
REEL
2xH-Br 1.4A 52V PowerSO-36...
package:
PowerSO-36
Packaging:
REEL
2xH-Br 1.4A 52V SO-24 SMD
package:
SO-24
Packaging:
REEL
2xH-Br 2.8A 52V PowerSO-20...
package:
PowerSO-20
Packaging:
REEL
2xH-Br 2.8A 52V SO-24 SMD
package:
PowerSO24
Packaging:
INDIVIDUAL
2xH-Br 2.8A 52V SO-20 SMD
package:
SO-20
Packaging:
REEL
2xH-Br 2.8A 52V PowerSO-20...
package:
PowerSO-20
Packaging:
TUBE
2xH-Br 1.2A 36V SO-20 SMD
package:
SO-20
Packaging:
TUBE
2xH-Br 1.2A 36V SO-20 SMD
package:
SO-20
Packaging:
REEL
Previous
Next