Cart

L6226Q

ST

2xH-Br 1.4A 52V QFN5x5 SMD
Supplier: STMicroelectronics
Matchcode: L6226Q
Rutronik No.: ICMOT5198
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: INDIVIDUAL
On request
4.70 $
0 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V QFN5x5 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
QFN5x5
T(max)
150 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?