Cart

L6226PDTR

ST

2xH-Br 1.4A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6226PDTR
Rutronik No.: ICMOT5150
Unit Pack: 600
MOQ: 600
package: PowerSO-36
Packaging: REEL
On request
4.91 $
2,946.00 $

Prices

600 4.91 $
1,200 4.19 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V PowerSO-36 SMD Description

PowerSPIN: DMos Dual Full Bridge Driver with Diagnostic

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
PowerSO-36
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?