Cart

L6226N

ST

2xH-Br 1.4A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6226N
Rutronik No.: ICMOT5196
Unit Pack: 1
MOQ: 1
package: POWERDIP24
Packaging: INDIVIDUAL
On request
6.51 $
0 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V DIP-24 THT Description

PowerSPIN: DMos Dual Full Bridge Driver with Diagnostic

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
POWERDIP24
T(max)
125 °C
Mounting
THT
T(min)
-10 °C
Leadfree Defin.
10
R(DS)(on)
730 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?