Cart

L6225N

ST L6225N

image shown is a representation only

ST

2xH-Br 1.4A 52V DIP-20 THT
Supplier: STMicroelectronics
Matchcode: L6225N
Rutronik No.: ICMOT5191
Unit Pack: 1
MOQ: 1
package: DIP-20
Packaging: TUBE
On request
5.95 $
0 $
Article with this quantity is not orderable.

2xH-Br 1.4A 52V DIP-20 THT Description

PowerSPIN: DMos Dual Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
1.4 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
DIP-20
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
4
R(DS)(on)
730 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?