Cart

L6208QTR

ST

StepMotDr 2.5A 52V QFPN-48 SMD
Supplier: STMicroelectronics
Matchcode: L6208QTR
Rutronik No.: ICMOT5205
Unit Pack: 1
MOQ: 1
package: QFPN-48
Packaging: REEL
On request
474.43 $
0 $
Article with this quantity is not orderable.

StepMotDr 2.5A 52V QFPN-48 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
StepMotDr
I(out)
2.5 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
QFPN-48
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?