Cart

L6208PD013TR

ST

StepMotDr 2.8A 52V PwrSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6208PD013TR
Rutronik No.: ICMOT5236
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: REEL
In Stock
13.98 $
13.98 $

Parameter

Type
StepMotDr
Automotive
NO
Package
PowerSO-36
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?