Cart

L6208D013TR

ST L6208D013TR

image shown is a representation only

ST

StepMotDr 2.8A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6208D013TR
Rutronik No.: ICMOT5200
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: REEL
In Stock
7.98 $
7.98 $

StepMotDr 2.8A 52V SO-24 SMD Description

PowerSPIN: Fully Integrated Stepper Motor Driver

Parameter

Type
StepMotDr
I(out)
2.8 A
U(min)
8 V
U(max)
52 V
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?