Cart

L6207PD013TR

ST

2xH-Br 2.8A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6207PD013TR
Rutronik No.: ICMOT5184
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: INDIVIDUAL
In Stock
9.13 $
9.13 $

Parameter

Type
2xH-Br
I(out)
0.5 A
U(min)
8 V
U(max)
70 V
Automotive
NO
Package
PowerSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
0.3 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?