Cart

L6207N

ST L6207N

image shown is a representation only

ST

2xH-Br 2.8A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6207N
Rutronik No.: ICMOT5183
Unit Pack: 1
MOQ: 1
package: DIP-24
Packaging: TUBE
On request
10.22 $
0 $
Article with this quantity is not orderable.

2xH-Br 2.8A 52V DIP-24 THT Description

PowerSPIN: Dual DMOS Full Bridge Driver with PWM Current Controller

Parameter

Type
2xH-Br
I(out)
0.5 A
U(min)
8 V
U(max)
70 V
Automotive
NO
Package
DIP-24
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
0.3 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?