L6206QTR

Supplier: STMicroelectronics
Matchcode: L6206QTR
Rutronik No.: ICMOT5181
Unit Pack: 1
MOQ: 1
package: VFQFPN48
Packaging: REEL
Parameter
- Type
- 2xH-Br
- I(out)
- 2.8 A
- U(min)
- 8 V
- U(max)
- 60 V
- Automotive
- NO
- Package
- VFQFPN48
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- Leadfree Defin.
- 10
- R(DS)(on)
- 0.3 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks