Cart

L6206Q

ST

2xH-Br 2.5A 52V VFQFPN48 SMD
Supplier: STMicroelectronics
Matchcode: L6206Q
Rutronik No.: ICMOT5131
Unit Pack: 260
MOQ: 1560
package: VFQFPN48
Packaging: TUBE
On request
2.48 $
3,868.80 $

2xH-Br 2.5A 52V VFQFPN48 SMD Description

PowerSPIN: DMOS dual full bridge driver

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
60 V
Automotive
NO
Package
VFQFPN48
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
0.3 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?