Cart

L6206PD

ST

2xH-Br 2.8A 52V PowerSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6206PD
Rutronik No.: ICMOT4482
Unit Pack: 31
MOQ: 310
package: PowerSO-36
Packaging: TUBE
On request
4.91 $
1,522.10 $

2xH-Br 2.8A 52V PowerSO-36 SMD Description

PowerSPIN: Dual DMOS Full Bridge Driver with Diagnostic

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
60 V
Automotive
NO
Package
PowerSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
0.3 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?