Cart

L6206N

ST

2xH-Br 2.8A 52V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: L6206N
Rutronik No.: ICMOT5179
Unit Pack: 1
MOQ: 1
package: PowerDIP24
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
9.79 $
0 $
Article with this quantity is not orderable.

2xH-Br 2.8A 52V DIP-24 THT Description

PowerSPIN: Dual DMOS Full Bridge Driver with Diagnostic

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
60 V
Automotive
NO
Package
PowerDIP24
T(max)
125 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?