Cart

L6206D013TR

ST

2xH-Br 2.8A 52V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6206D013TR
Rutronik No.: ICMOT5195
Unit Pack: 1
MOQ: 1
package: PowerSO24
Packaging: INDIVIDUAL
In Stock
6.98 $
6.98 $

2xH-Br 2.8A 52V SO-24 SMD Description

PowerSPIN: Dual DMOS Full Bridge Driver with Diagnostic

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
60 V
Automotive
NO
Package
PowerSO24
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?